Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-563
- Mfr. Part No.:
- LP4XBL1132
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP1,452.21
(exc. VAT)
PHP1,626.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,452.21 |
*price indicative
- RS Stock No.:
- 828-563
- Mfr. Part No.:
- LP4XBL1132
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Set comprises five red lenses featuring a 'STOP' symbol, specifically designed for control stations. These lenses enhance Visual guidance to improve safety and operational efficiency in various environments.
Includes five red lenses with a clearly marked 'STOP' Symbol
Constructed to fit LP4 control stations seamlessly
Robust design that ensures durability even in challenging conditions
Built to withstand temperatures from -25°C to +70°C
Related links
- Lovato Electric Red Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Blue Red, Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Green Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Transparent Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Yellow Round Push Button Lens for Use with LP4 Control Station
- Lovato Electric Blue Round Push Button Lens for Use with LP4 Control Station
- Omron Red Round Push Button Lens
- EAO Red Round Push Button Lens for Use with Push Button
