Lovato Transparent Round Push Button Lens for Use with LP4 Control Station

N

Subtotal (1 unit)*

PHP1,452.21

(exc. VAT)

PHP1,626.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,452.21

*price indicative

RS Stock No.:
828-560
Mfr. Part No.:
LP4XBL1107
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Push Button Lens

For Use With

LP4 Control Station

Lens Colour

Transparent

Lens Shape

Round

Standards/Approvals

UL

COO (Country of Origin):
HU
The Lovato Set of transparent lenses provides essential Visual indicators for control stations, enhancing functionality and operational clarity across various environments.

Includes a set of five transparent lenses with an 'O' Symbol for specialised use

Designed explicitly for LP4 to control stations, ensuring compatibility

IP65 rated for optimal protection against dust and water ingress

Operating temperature range from -25°C to +70°C, suitable for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy