Eaton Orange Round Button Plate for Use with Push Button
- RS Stock No.:
- 244-707
- Mfr. Part No.:
- 167438 M22-XDLH-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,661.42
(exc. VAT)
PHP4,100.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,661.42 | PHP366.142 |
*price indicative
- RS Stock No.:
- 244-707
- Mfr. Part No.:
- 167438 M22-XDLH-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Diameter | 22.2mm | |
| Length | 24mm | |
| Height | 9mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Width 24mm | ||
Standards/Approvals CE | ||
Diameter 22.2mm | ||
Length 24mm | ||
Height 9mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button Lens is designed to enhance your control systems with vibrant functionality and versatile design. This amber button lens is part of a comprehensive range of accessories tailored for The Eaton Moeller series, ensuring an exceptional blend of durability and advanced usability. With its flat design and robust construction, it serves as an ideal solution for both industrial and commercial applications, while the blank inscription offers flexibility for customisation. This product not only meets industry standards but also facilitates ease of installation, making it a perfect addition for enhancing operational efficiency in any panel assembly. Whether its for signalling or control, this button lens stands out in performance and reliability, perfectly aligned with the high standards of Eaton.
Flat accessory design tailored for versatile applications
Amber lens colour providing clear visibility and signalling
Customisable inscription options for personalisation
High resistance to corrosion and thermal conditions
Compatible with SmartWire-DT for simplified installation
Designed to meet stringent compliance standards for reliability
Compact dimensions facilitating easy integration into existing setups
Related links
- Eaton Amber Round Button Plate for Use with Push Button
- RS PRO Orange Round Push Button Lens for Use with ADA16 Series
- Saia-Burgess Orange Round Push Button Lens for Use with TP2 Series
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton Red Round Push Button Cap for Use with M22 Series Indicating Lights
- Eaton Yellow Round Push Button LED Light for Use with RMQ-Titan
- Eaton Yellow Round LED Push Button for Use with Modular Pushbutton
