Eaton Amber Round Button Plate for Use with Push Button
- RS Stock No.:
- 243-261
- Mfr. Part No.:
- 167437 M22-XDL-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,086.26
(exc. VAT)
PHP2,336.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,086.26 | PHP208.626 |
*price indicative
- RS Stock No.:
- 243-261
- Mfr. Part No.:
- 167437 M22-XDL-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Lens Colour | Amber | |
| Lens Shape | Round | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Diameter | 22.2mm | |
| Length | 24mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Lens Colour Amber | ||
Lens Shape Round | ||
Standards/Approvals CE | ||
Width 24mm | ||
Diameter 22.2mm | ||
Length 24mm | ||
Height 3mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens is designed for those who seek reliable performance and exceptional quality in their accessory components. Featuring a vibrant amber colour, the button lens effortlessly enhances visibility, making it ideal for various applications. With its sleek, flat design, this lens not only looks stylish but also provides an individual inscription capability, catering to both personalised and functional needs. Engineered to withstand challenging environmental conditions, it operates effectively within a temperature range of -25 °C to 70 °C, ensuring durability and safety. Its compliance with electrical and mechanical standards further guarantees peace of mind for users. The button lens fits seamlessly into a variety of switchgear setups, making it a pivotal addition to your control assembly. This versatile product exemplifies a harmonious blend of functionality and aesthetic appeal.
Designed as a flat accessory for easy integration into panels
The lens allows for individual inscriptions to suit various applications
Resilient against temperature fluctuations, ensuring stable performance
Made from durable materials that meet stringent product standards
Provides clear visibility with its striking amber colour
Optimised for seamless connection with a range of equipment
Related links
- Eaton Amber Round Push Button Lens for Use with Seres M22
- Eaton Blue Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22(S)-DRL-X
- Eaton Orange Round Button Plate for Use with Push Button
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton Blue Round Push Button Lens for Use with M22S-DGL-X M30C-FDRL-X M22(S)-DL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
