Eaton Yellow Round LED Push Button for Use with Modular Pushbutton
- RS Stock No.:
- 272-7265
- Mfr. Part No.:
- 138280 M22-XPV60-Y-230
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,904.13
(exc. VAT)
PHP3,252.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,904.13 |
*price indicative
- RS Stock No.:
- 272-7265
- Mfr. Part No.:
- 138280 M22-XPV60-Y-230
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | LED Push Button | |
| For Use With | Modular Pushbutton | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Width | 60mm | |
| Height | 60mm | |
| Length | 25mm | |
| Diameter | 60mm | |
| Standards/Approvals | CSA/VDE/IEC/UL/CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type LED Push Button | ||
For Use With Modular Pushbutton | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Width 60mm | ||
Height 60mm | ||
Length 25mm | ||
Diameter 60mm | ||
Standards/Approvals CSA/VDE/IEC/UL/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton LED Push Button, 60mm Actuator Diameter, 25mm Length - 138280 M22-XPV60-Y-230
This LED push button provides an illuminated ring for panel-mounted control applications, using a yellow round lens and designed to operate at 230V AC. It is intended for use with modular pushbutton assemblies and is suited to environments where Visual signalling and clear operator feedback are required. The device meets multiple international approvals to support integration into industrial switchgear.
Features and Benefits:
• One group of 8 series-connected LEDs provides uniform illumination
• Rated operational voltage 230V AC ensures compatibility with mains control circuits
• Ambient operating range -25°C to 70°C supports varied site conditions
• Static heat dissipation 0.65W reduces thermal load on panels
• Degree of protection IP66 and IP69 allows washdown and dust resistance
• Rated operational voltage 230V AC ensures compatibility with mains control circuits
• Ambient operating range -25°C to 70°C supports varied site conditions
• Static heat dissipation 0.65W reduces thermal load on panels
• Degree of protection IP66 and IP69 allows washdown and dust resistance
Applications
• Suitable for machine control panels requiring Visual status indication
• Used with modular pushbutton assemblies in industrial switchgear
• Ideal for washdown environments needing waterproof operator interfaces
• Can be used in emergency stop operator accessory configurations
• Used with modular pushbutton assemblies in industrial switchgear
• Ideal for washdown environments needing waterproof operator interfaces
• Can be used in emergency stop operator accessory configurations
What approvals confirm suitability for international installations?
It holds CSA, UL, CE and IEC/EN 60947-5 approvals, with specific CSA and UL file and class references.
How should a panel builder address short-circuit and thermal design?
The panel builder is responsible for short-circuit rating and temperature-rise calculations using provided heat-dissipation data.
What environmental tests does it meet for insulating materials?
It fulfils requirements for thermal stability, resistance to normal and abnormal heat, and corrosion resistance per the product standards.
How is electromagnetic compatibility managed during installation?
EMC compliance is the panel builder's responsibility and must follow the switchgear specifications during incorporation.
What connection options exist for smart communication integration?
There is no connection to SmartWire‑DT provided.
Related links
- Eaton Yellow Round Push Button LED Light for Use with RMQ-Titan
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton M22 Series Yellow Steady Effect Light Module AC IP66
- Eaton C22 230V IP67, Round
- Eaton Yellow LED Indicator 22.5 mm Cutout IP69K, Round
- Idec Yellow Round Push Button Lens for Use with A8 Series
- Omron Yellow Round Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- Eaton Yellow Push Button Actuator
