Schneider Electric Harmony XB5 Series Red Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL
- RS Stock No.:
- 906-720
- Mfr. Part No.:
- ZB5FH4C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,799.31
(exc. VAT)
PHP3,135.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,799.31 |
*price indicative
- RS Stock No.:
- 906-720
- Mfr. Part No.:
- ZB5FH4C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for a non-illuminated pushbutton provides an efficient solution for machine control, featuring a clean and robust design to enhance user interaction in various applications.
Constructed from Durable plastic material for longevity
Mounting diameter of 30.5 mm ensures compatibility with standard installations
Rated for 500,000 mechanical cycles for reliable performance
IP66 and IP67 ratings ensure protection against dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA REACH UL
