Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, UL
- RS Stock No.:
- 906-561
- Mfr. Part No.:
- ZB5FH5C0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,799.31
(exc. VAT)
PHP3,135.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,799.31 |
*price indicative
- RS Stock No.:
- 906-561
- Mfr. Part No.:
- ZB5FH5C0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Flush | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Flush | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric push button head designed for seamless integration into a variety of applications, providing reliable activation with a robust and Durable construction.
Compatible with various equipment including ZBYF, ZBZF32, and ZB5AZ product lines
Mechanical lifespan of up to 500,000 cycles ensuring longevity
IP66 and IP67 rated for protection against dust and water
Can operate in ambient temperatures ranging from -40°C to 70°C
Related links
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Blue Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Black Flush Push Button Head IP66 CSA, UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA RoHS, UL
- Schneider Electric Harmony XB5 Series Grey Flush Push Button Head IP66 CSA UL
