SICK IHM06-1B5PSVW2G Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 1.5 mm 30 V dc 200mA

Subtotal (1 unit)*

PHP5,487.96

(exc. VAT)

PHP6,146.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,487.96

*price indicative

RS Stock No.:
730-101
Mfr. Part No.:
IHM06-1B5PSVW2G
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Inductive Proximity Sensor

Body Style

Cylindrical

IP Rating

IP67

Length

16mm

Mount Type

Flush

Terminal Type

Cable Wire

Maximum Supply Voltage

30V dc

Width

6.5mm

Housing Material

Stainless steel type AISI 303

Maximum Detection

1.5mm

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Maximum Switching Frequency

5000Hz

Output Type

PNP

Shielding

Shielded

Series

IMM

Switching Current

200mA

COO (Country of Origin):
DE
The SICK Inductive Proximity Sensor is engineered for Compact installations, offering reliable detection and robust performance in demanding industrial environments. Its extremely short cylindrical housing ensures easy integration without compromising precision.

Diameter of 6.5 mm for space-constrained applications

Sensing range of 1.5 mm with safe sensing range of 1.215 mm

Flush installation for versatile mounting

Switching frequency of 5000 Hz enabling fast response

Cable 3-wire 2 m for flexible connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy