SICK IHM06-02BPSVW2K Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 2 mm 30 V dc
- RS Stock No.:
- 711-516
- Mfr. Part No.:
- IHM06-02BPSVW2K
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,184.81
(exc. VAT)
PHP5,806.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,184.81 |
*price indicative
- RS Stock No.:
- 711-516
- Mfr. Part No.:
- IHM06-02BPSVW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Cylindrical | |
| Length | 31.3mm | |
| IP Rating | IP67 | |
| Mount Type | Flush | |
| Terminal Type | 3-Wire | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless steel type AISI 303 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 2mm | |
| Maximum DC Voltage | 30V dc | |
| Materials Detected | Non-Ferrous | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Shielding | Shielded | |
| Output Type | PNP | |
| Maximum Switching Frequency | 5000Hz | |
| Series | IMM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Inductive Proximity Sensor | ||
Body Style Cylindrical | ||
Length 31.3mm | ||
IP Rating IP67 | ||
Mount Type Flush | ||
Terminal Type 3-Wire | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless steel type AISI 303 | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 2mm | ||
Maximum DC Voltage 30V dc | ||
Materials Detected Non-Ferrous | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Shielding Shielded | ||
Output Type PNP | ||
Maximum Switching Frequency 5000Hz | ||
Series IMM | ||
- COO (Country of Origin):
- DE
The SICK Inductive proximity sensor is designed for reliable non-contact detection of metal objects in industrial automation applications. It features a cylindrical stainless steel housing that provides excellent mechanical strength and resistance to harsh environments. With an IP67 enclosure rating, the sensor ensures dependable operation in dusty and wet conditions. The integrated Visual adjustment indicator simplifies setup and monitoring, while compliance with EN 60947 5 2 guarantees safe and standardized performance.
Uses a cylindrical stainless steel housing for durability
Provides IP67 enclosure rating for harsh environments
Includes a Visual adjustment indicator for easy setup
Supports non-contact detection of metal objects
Complies with EN 60947 5 2 standard
Related links
- SICK IHM06-02BPOVT0K Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 2 mm 30 V dc
- SICK IHM06-02BPSVT0K Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 2 mm 30 V dc 200mA
- SICK IHM06-02BPOVT0S Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 2 mm 30 V dc
- SICK IHM06-1B5PSVT0G Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 1.5 mm 30 V dc
- SICK IHM06-04NPSVT0K Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 4 mm 30 V dc
- SICK IHM06-1B5PSVW2G Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 1.5 mm 30 V dc 200mA
- SICK IHM06-02BNSVW2K Cylindrical Inductive Proximity Sensor NPN IMM 30V dc 2 mm 30 V dc
- SICK IHM03-0B6POVU2S Cylindrical Inductive Proximity Sensor PNP IMM 30V dc 0.6 mm 30 V dc