SICK IHM06-02BNSVW2K Cylindrical Inductive Proximity Sensor NPN IMM 30V dc 2 mm 30 V dc

Subtotal (1 unit)*

PHP5,184.81

(exc. VAT)

PHP5,806.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,184.81

*price indicative

RS Stock No.:
711-519
Mfr. Part No.:
IHM06-02BNSVW2K
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Inductive Proximity Sensor

Body Style

Cylindrical

Length

31.3mm

IP Rating

IP67

Mount Type

Flush

Terminal Type

3-Wire

Housing Material

Stainless steel type AISI 303

Maximum Supply Voltage

30V dc

Maximum Detection

2mm

Materials Detected

Non-Ferrous

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Output Type

NPN

Maximum Switching Frequency

5000Hz

Series

IMM

Shielding

Shielded

COO (Country of Origin):
MY
The SICK Inductive proximity sensor is designed for reliable non-contact detection of metal objects in industrial automation applications. It features a cylindrical stainless steel housing that provides excellent mechanical strength and resistance to harsh environments. With an IP67 enclosure rating, the sensor ensures dependable operation in dusty and wet conditions. The integrated Visual adjustment indicator simplifies setup and monitoring, while compliance with EN 60947 5 2 guarantees safe and standardized performance.

Uses a cylindrical stainless steel housing for durability

Provides IP67 enclosure rating for harsh environments

Includes a Visual adjustment indicator for easy setup

Supports non-contact detection of metal objects

Complies with EN 60947 5 2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy