ProGARM WH250S-HYN-STANDARD Navy, Yellow Stretch Fabric Helmet, Resistant to Arc Flash Protection One Size
- RS Stock No.:
- 689-755
- Mfr. Part No.:
- WH250S-HYN-STANDARD
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP6,827.88
(exc. VAT)
PHP7,647.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,827.88 |
*price indicative
- RS Stock No.:
- 689-755
- Mfr. Part No.:
- WH250S-HYN-STANDARD
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Helmet | |
| Resistance Features | Arc Flash Protection | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | Stretch Fabric | |
| Guard Type | Head | |
| Visor | No | |
| Colour | Navy, Yellow | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Helmet | ||
Resistance Features Arc Flash Protection | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material Stretch Fabric | ||
Guard Type Head | ||
Visor No | ||
Colour Navy, Yellow | ||
Standards/Approvals EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM Arc rated hood designed to provide maximum protection for workers in hazardous environments. With an impressive arc rating of 30 cal, this hood has undergone rigorous testing to ensure its reliability and effectiveness in the field. This hood is part of the ProGARM brand, known for its commitment to quality and innovation in protective workwear.
BS EN 61482-2 and BS EN ISO 11612 standard
BS EN ISO 11611 and BS EN 343 standard
Related links
- ProGARM WH250H-HYN-HELMET Navy Resistant to Arc Flash Protection One Size
- ProGARM Navy Stretch
- ProGARM WH240S-HVO-STANDARD Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- ProGARM WH240H-HVO-HELMET Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- ProGARM 9720 1 Navy Wind Resistant XL 1 EA
- ProGARM 9720 1 Navy Water Resistant 2XL 1 EA
- ProGARM 1 Navy Wind Resistant ThermSAFE Plastic FR Zipper
- ProGARM Yellow Stretch
