ProGARM WH240H-HVO-HELMET Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- RS Stock No.:
- 689-751
- Mfr. Part No.:
- WH240H-HVO-HELMET
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP9,169.77
(exc. VAT)
PHP10,270.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,169.77 |
*price indicative
- RS Stock No.:
- 689-751
- Mfr. Part No.:
- WH240H-HVO-HELMET
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Helmet | |
| Resistance Features | Arc Flash Protection | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) | |
| Guard Type | Hood | |
| Visor | Yes | |
| Colour | Orange | |
| Standards/Approvals | RIS 3279 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Helmet | ||
Resistance Features Arc Flash Protection | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) | ||
Guard Type Hood | ||
Visor Yes | ||
Colour Orange | ||
Standards/Approvals RIS 3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM Detachable hood designed to provide maximum protection in hazardous work environments. With an impressive arc rating of 30 cal, this hood is a reliable choice for workers in industries such as rail, utilities, industrial electrical, and power generation. Made by the trusted brand ProGARM, this helmet size hood is available in a vibrant Hi-Vis Orange colour, making it easily visible in low-light conditions. The unisex design ensures that it can be worn comfortably by both men and women on the job.
BS EN 61482-2 and BS EN ISO 11612 standard
BS EN ISO 11611 and BS EN 343 standard
Protection against arc flash and flame
Related links
- ProGARM WH240S-HVO-STANDARD Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- Orbit International GORE-TEX Trousers Yellow
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 41
- UPower Gore - Tex Unisex Black Aluminium Safety Shoes EU 36
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 45
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 46
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 43
- UPower Gore - Tex Men's Black Aluminium Safety Shoes EU 44
