ProGARM WH250H-HYN-HELMET Navy, Yellow Stretch Fabric Helmet, Resistant to Arc Flash Protection One Size
- RS Stock No.:
- 689-753
- Mfr. Part No.:
- WH250H-HYN-HELMET
- Manufacturer:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
PHP9,169.77
(exc. VAT)
PHP10,270.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,169.77 |
*price indicative
- RS Stock No.:
- 689-753
- Mfr. Part No.:
- WH250H-HYN-HELMET
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Helmet | |
| Resistance Features | Arc Flash Protection | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | Stretch Fabric | |
| Guard Type | Head | |
| Colour | Navy, Yellow | |
| Visor | No | |
| Standards/Approvals | EN ISO 20471:2013 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Helmet | ||
Resistance Features Arc Flash Protection | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material Stretch Fabric | ||
Guard Type Head | ||
Colour Navy, Yellow | ||
Visor No | ||
Standards/Approvals EN ISO 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM Detachable hood designed to be used with the WJ250M or WJ250F Gore-Tex Pyrad® Stretch Jacket. With an impressive Arc Rating of 30 cal, this hood provides excellent protection for workers in high-risk environments.
BS EN 61482-2 and BS EN ISO 11612 standard
BS EN ISO 11611 and BS EN 343 standard
Provide maximum comfort and protection
Related links
- ProGARM WH250S-HYN-STANDARD Navy Resistant to Arc Flash Protection One Size
- ProGARM Navy Stretch
- ProGARM WH240H-HVO-HELMET Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- ProGARM WH240S-HVO-STANDARD Orange 100% Polyester Bicomponent Membrane Based Gore Tex Fabric (3 Layer) Helmet, Resistant
- ProGARM 9720 1 Navy Wind Resistant XL 1 EA
- ProGARM 9720 1 Navy Water Resistant 2XL 1 EA
- ProGARM 1 Navy Wind Resistant ThermSAFE Plastic FR Zipper
- ProGARM Yellow Stretch
