ProGARM 9501-GRY-FH-OS Grey ABS Hood, Resistant to Arc Flash Protection One Size
- RS Stock No.:
- 689-688
- Mfr. Part No.:
- 9501-GRY-FH-OS
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
PHP45,115.79
(exc. VAT)
PHP50,529.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,115.79 |
*price indicative
- RS Stock No.:
- 689-688
- Mfr. Part No.:
- 9501-GRY-FH-OS
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hood | |
| Resistance Features | Arc Flash Protection | |
| Reusable/Disposable | Reusable | |
| Size | One Size | |
| Material | ABS | |
| Guard Type | Hood | |
| Colour | Grey | |
| Visor | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hood | ||
Resistance Features Arc Flash Protection | ||
Reusable/Disposable Reusable | ||
Size One Size | ||
Material ABS | ||
Guard Type Hood | ||
Colour Grey | ||
Visor Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM long sleeve workwear TOP is designed for those who prioritize safety while on the job. Constructed with high-visibility materials, it ensures that wearers are easily seen, even in low-light conditions. This Durable workwear is not just about visibility; it is engineered for comfort and practicality, providing freedom of movement and breathability throughout the day. Ideal for a range of industries, this TOP combines functionality with cutting-edge design, making it an essential piece of safety apparel for any Serious professional.
High-visibility fabric enhances safety in low-light environments
Long sleeve design protects arms from environmental hazards
Breathable material ensures comfort during extended wear
Durable construction withstands the rigours of daily use
Lightweight design allows for easy movement and flexibility
Easy to maintain, ensuring it stays looking professional
Meets relevant safety standards for workplace apparel
Related links
- ProGARM WH250H-HYN-HELMET Navy Resistant to Arc Flash Protection One Size
- ProGARM WH250S-HYN-STANDARD Navy Resistant to Arc Flash Protection One Size
- Clydesdale Ltd CLY545-5511-14 Protective Hood, Resistant to Arc Flash Protection
- Clydesdale Ltd CLY5455511RB Protective Hood, Resistant to Arc Protection
- Sioen 7203-XL Navy Polyester Resistant to Arc Protection XL
- Sioen 7203-L Navy Polyester Resistant to Arc Protection L
- Sioen 7203-S Navy Polyurethane Resistant to Arc Protection S
- Sioen 7203-2XL Navy Polyester Resistant to Arc Protection 2XL
