The ELITE-S4 system is a very robust and easy to use remote control system. Each of the four 230Vac relay outputs on the ELITE remote control receiver can be set to operate in a timed, momentary or latching mode. Two kits are available: the ELITE-S4 comes with an ELITE-T8 short-range (250m) transmitter and the ELITE-XS4 comes with an ELITE-XT6 long-range (1000m) transmitter.
No of Tx buttons: 4 No of Rx channels: 4 RF Carrier frequency: 869.5MHz ISM band RF Power Output: +20dBm (ELITE-XS4), +5dBm (ELITE-S4) Line-of-Sight Range: 1000m (ELITE-XS4), 250m (ELITE-S4) High-security RF protocol Receiver outputs: 4 x switched 230Vac Transmitter power supply: 3 x AAA battery (ELITE-XS4), CR2032 coin cell (ELITE-S4) Receiver power supply: 230Vac Operating temperature range: -10 to +50°C Transmitter dimensions: 90 x 54 x 27mm (ELITE-XS4), 86 x 54 x 7mm (ELITE-S4) Receiver dimensions: 267 x 148 x 78mm Transmitter enclosure rating: IP68 (ELITE-XS4) Receiver enclosure rating: IP68 Applications: Industrial control, Electric gates, Roller shutter doors, Garage doors