RF Solutions Remote Control Base Module ELITE-XT2, Transmitter, 869.5MHz, FM
- RS Stock No.:
- 793-4461
- Mfr. Part No.:
- ELITE-XT2
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4461
- Mfr. Part No.:
- ELITE-XT2
- Manufacturer:
- RF Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 4.5V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 4.5V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Width 90mm | ||
