RF Solutions Remote Control Base Module ELITE-XT16, Transmitter, 869.5MHz, FM
- RS Stock No.:
- 793-4470
- Mfr. Part No.:
- ELITE-XT16
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
PHP6,089.28
(exc. VAT)
PHP6,819.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP6,089.28 |
| 10 + | PHP6,029.58 |
*price indicative
- RS Stock No.:
- 793-4470
- Mfr. Part No.:
- ELITE-XT16
- Manufacturer:
- RF Solutions
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 4.5V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 4.5V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
ELITE-XTn Wireless Remote Control Transmitter
ELITE-XTn extended-range remote control transmitters are available in 1-, 2-, 4- and 16-button versions. The ELITE-T8 standard-range remote control transmitter is available in 8-button + All On/Off only. All the ELITE-XTn units are weatherproof to IP68 standard.
No of Tx buttons: up to 16
RF Carrier frequency: 869.5MHz ISM band
RF Power Output: +20dBm (ELITE-XTn), +5dBm (ELITE-T8)
Range: 1000m (ELITE-XTn), 250m (ELITE-T8)
High-security RF protocol
Power supply: 3 x AAA battery (ELITE-XTn), CR2032 coin cell (ELITE-T8)
Dimensions: 90 x 54 x 27mm (ELITE-XTn), 86 x 54 x 7mm (ELITE-T8)
Enclosure rating: IP68 (ELITE-XTn)
Applications: Industrial control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
793-4452 ELITE-XT1 Transmitter, 1-Button
793-4461 ELITE-XT2 Transmitter, 2-Button
793-4464 ELITE-XT4 Transmitter, 4-Button
793-4468 ELITE-XT6 Transmitter, 4-Button + All On/Off
793-4470 ELITE-XT16 Transmitter, 16-Button (8 + Shift)
793-4458 ELITE-T8 Transmitter, 8-Button + All On/Off
RF Carrier frequency: 869.5MHz ISM band
RF Power Output: +20dBm (ELITE-XTn), +5dBm (ELITE-T8)
Range: 1000m (ELITE-XTn), 250m (ELITE-T8)
High-security RF protocol
Power supply: 3 x AAA battery (ELITE-XTn), CR2032 coin cell (ELITE-T8)
Dimensions: 90 x 54 x 27mm (ELITE-XTn), 86 x 54 x 7mm (ELITE-T8)
Enclosure rating: IP68 (ELITE-XTn)
Applications: Industrial control, Electric gates, Roller shutter doors, Garage doors
RS Product Codes
793-4452 ELITE-XT1 Transmitter, 1-Button
793-4461 ELITE-XT2 Transmitter, 2-Button
793-4464 ELITE-XT4 Transmitter, 4-Button
793-4468 ELITE-XT6 Transmitter, 4-Button + All On/Off
793-4470 ELITE-XT16 Transmitter, 16-Button (8 + Shift)
793-4458 ELITE-T8 Transmitter, 8-Button + All On/Off
Supplied with
Transmitters: Lanyard, Wall-Holster. Sealing Kit: Belt Clip
Related links
- RF Solutions Remote Control Base Module ELITE-XT6 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT1 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT2 869.5MHz, FM
- RF Solutions Remote Control Base Module ELITE-XT4 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T1 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T8 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T3 869.5MHz, FM
- RF Solutions Remote Control Base Module SABRE-T4 869.5MHz, FM
