RF Solutions Remote Control Base Module ELITE-XT6, Transmitter, 869.5MHz, FM
- RS Stock No.:
- 793-4468
- Mfr. Part No.:
- ELITE-XT6
- Manufacturer:
- RF Solutions
Bulk discount available
Subtotal (1 unit)*
PHP5,877.96
(exc. VAT)
PHP6,583.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,877.96 |
| 10 + | PHP5,141.51 |
*price indicative
- RS Stock No.:
- 793-4468
- Mfr. Part No.:
- ELITE-XT6
- Manufacturer:
- RF Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 4.5V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Nominal Supply Voltage 4.5V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Width 90mm | ||
