TE Connectivity Female RJ45 Socket, Panel Mount, Cat6
- RS Stock No.:
- 782-5720
- Mfr. Part No.:
- 1375055-8
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5720
- Mfr. Part No.:
- 1375055-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat6 | |
| Mounting Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Type | Modular Jack | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat6 | ||
Mounting Type Panel Mount | ||
Number of Ports 1 | ||
Connector Type Modular Jack | ||
- COO (Country of Origin):
- US
Commscope SL 110 Series Cat 6 RJ45 Modular Jacks
SL 110 series Cat6 RJ45 panel mount modular jacks with a universal wiring pattern. The SL 110 series Cat6 RJ45 modular jacks are 8 position with gold plated contacts. The RJ45 jacks have UL 94V-0 polycarbonate housings with built-in strain relief. Jacks accept a solid wire range of 22 AWG to 24 AWG and a stranded wire range of 24 AWG to 26 AWG.
Stock number 782-5724 light almond coloured housing
Stock number 782-5711 black housing
Stock number 782-5727 white housing
Stock number 782-5718 orange housing
Stock number 782-5714 blue housing
Stock number 782-5720 yellow housing
Stock number 782-5724 light almond coloured housing
Stock number 782-5711 black housing
Stock number 782-5727 white housing
Stock number 782-5718 orange housing
Stock number 782-5714 blue housing
Stock number 782-5720 yellow housing
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
