TE Connectivity Female RJ45 Connector, Cat6
- RS Stock No.:
- 782-5711
- Mfr. Part No.:
- 1375055-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-5711
- Mfr. Part No.:
- 1375055-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat6 | |
| Connector Type | Modular Jack | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
LAN Category Cat6 | ||
Connector Type Modular Jack | ||
- COO (Country of Origin):
- US
Commescope Cat6a Unshielded Modular Jack SL110 Series
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination and strain relief. The Cat6 modular jacks have gold plated Beryllium copper contacts housed in a robust black polycarbonate housing. The unshielded SL110 jacks can accommodate both stranded and solid wire from 22 AWG to 26 AWG. Connectors can be configured for T568A / T568B universal wiring patterns.
Features & Benefits
Cat6 performance
Accepts both solid and stranded cable
T568A / T568B universal wiring pattern
Strain relief
Robust housing
Commscope Range
