- RS Stock No.:
- 782-4768
- Mfr. Part No.:
- D-436-37-COLD
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP803.99
(exc. VAT)
PHP900.47
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP803.99 |
5 - 24 | PHP779.87 |
25 - 74 | PHP756.48 |
75 - 149 | PHP733.79 |
150 + | PHP711.80 |
- RS Stock No.:
- 782-4768
- Mfr. Part No.:
- D-436-37-COLD
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Cold Applied In-Line Splices
Cold applied in-line splices that require no heating for installation and provide environmental sealing against moisture using a flame retardant silicone based gel sealing system and electrical isolation using a polymer outer layer. The crimp barrels of these splices are made from tin plated copper and the transparent polyvinylidene fluoride insulation sleeves have a colour coded end cap at either end. These cold applied in-line splices provide protection and sealing on all conventional MIL spec and commercial wire insulation systems.
Stock number 782-4755 is for use with a wire range of 26, 24, 22 and 20 AWG and has red colour coded caps at either end
Stock number 782-4768 is for use with a wire range of 18 to16 AWG and has blue colour coded caps at either end
Stock number 782-4759 is for use with a wire range of 14 to12 AWG and has yellow colour coded caps at either end
Stock number 782-4755 is for use with a wire range of 26, 24, 22 and 20 AWG and has red colour coded caps at either end
Stock number 782-4768 is for use with a wire range of 18 to16 AWG and has blue colour coded caps at either end
Stock number 782-4759 is for use with a wire range of 14 to12 AWG and has yellow colour coded caps at either end
Note
An AD-1381 or approved M22520/44-01 crimp tool must be used for proper installation of these devices.
Standards
Meets or exceeds the following: SAE-AMS-DTL-23053/8 (Insulation sleeve), SAE-AS81824/12
Under qualification for SAE AS81824 and AS81824/12
Under qualification for SAE AS81824 and AS81824/12
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Splices
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 18 → 16 AWG |
Overall Length | 38.7mm |
Insulation | Insulated |
Colour | Blue |