TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated 26 → 20 AWG
- RS Stock No.:
- 782-4755
- Mfr. Part No.:
- D-436-36-COLD
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,632.55
(exc. VAT)
PHP1,828.46
(inc. VAT)
- RS Stock No.:
- 782-4755
- Mfr. Part No.:
- D-436-36-COLD
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Splice Type | Butt | |
Wire Size | 26 → 20 AWG | |
Overall Length | 36.8mm | |
Insulation | Insulated | |
Colour | Red | |
Series | MiniSeal | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Splice Type Butt | ||
Wire Size 26 → 20 AWG | ||
Overall Length 36.8mm | ||
Insulation Insulated | ||
Colour Red | ||
Series MiniSeal | ||