Rockfall Black Fibreglass Toe Capped Safety Boots, UK 11, EU 46
- RS Stock No.:
- 260-3131
- Mfr. Part No.:
- TC340-11
- Manufacturer:
- Rockfall
Stock information currently inaccessible
- RS Stock No.:
- 260-3131
- Mfr. Part No.:
- TC340-11
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall TC340 Dakota is a wide fitting lightweight all purpose safety boot. The boots are non-metallic and comes with protective toecap and midsole. The outsole
complex is a dual density PU nitrile rubber outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction.
complex is a dual density PU nitrile rubber outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction.
Ladder grip
Oil resistant
Water repellent
Oil resistant
Water repellent
Related links
- Rockfall Black Fibreglass Toe Capped Safety Boots 11, EU 46
- Rockfall Black Fibreglass Toe Capped Safety Boots EU 42
- Rockfall Black Fibreglass Toe Capped Safety Boots 11, EU 45
- Rockfall Black Fibreglass Toe Capped Safety Boots 12, EU 46
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall Black Steel Toe Capped Men's Safety Boots EU 46
- Rockfall Black Non-Metallic Toe Capped Safety Boots 11, EU 46
