Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 9, EU 43
- RS Stock No.:
- 260-3129
- Mfr. Part No.:
- TC340-09
- Manufacturer:
- Rockfall
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-3129
- Mfr. Part No.:
- TC340-09
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | TC340 | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Ethel Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series TC340 | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Oil Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Ethel Vinyl Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall TC340 Dakota is a wide fitting lightweight all purpose safety boot. The boots are non-metallic and comes with protective toecap and midsole. The outsole
complex is a dual density PU nitrile rubber outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction.
Ladder grip
Oil resistant
Water repellent
Related links
- Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 13, EU 48
- Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 7, EU 41
- Rockfall Black Fibreglass Toe Capped Safety Boots 9, EU 43
- Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 10 lUL
- Rockfall Blue EU 43
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall TC1070 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
