Rockfall TC340 Black Fibreglass Toe Capped Safety Boots 13, EU 48

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-3133
Mfr. Part No.:
TC340-13
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC340

Product Type

Safety Boots

Size EU

48

Size UK

13

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Midsole Material

Composite

Resistance Features

Oil Resistant, Water Resistant

Size US

14

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Ethel Vinyl Acetate

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall TC340 Dakota is a wide fitting lightweight all purpose safety boot. The boots are non-metallic and comes with protective toecap and midsole. The outsole

complex is a dual density PU nitrile rubber outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction.

Ladder grip

Oil resistant

Water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy