Rockfall Black Fibreglass Toe Capped Safety Boots, UK 8, EU 42

Stock information currently inaccessible
RS Stock No.:
260-3127
Mfr. Part No.:
TC340-08
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Fibreglass

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall TC340 Dakota is a wide fitting lightweight all purpose safety boot. The boots are non-metallic and comes with protective toecap and midsole. The outsole complex is a dual density PU nitrile rubber outsole which gives abrasion resistance whilst providing exceptional shock absorption and weight reduction.

Ladder grip
Oil resistant
Water repellent

Available in sizes:
UK7/EU41: RS# 2603126
UK8/EU42: RS# 2603127
UK9/EU43: RS# 2603129
UK11/EU46: RS# 2603131
UK13/EU48: RS# 2603133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy