UPower Brown Composite Toe Capped Unisex Safety Boot, UK 6, EU 39

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7282
Mfr. Part No.:
SO10683-06
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which have It has pull-up water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 6.

Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole

Available in sizes:
UK2/EU35: RS# 2507278
UK3/EU36: RS# 2507279
UK4/EU37: RS# 2507280
UK5/EU38: RS# 2507281
UK6/EU39: RS# 2507282
UK7/EU41: RS# 2507283
UK8/EU42: RS# 2507284
UK9/EU43: RS# 2507285
UK10/EU44: RS# 2507286
UK11/EU46: RS# 2507287
UK12/EU47: RS# 2507289

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy