UPower Brown Composite Toe Capped Unisex Safety Boots 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7285
Mfr. Part No.:
SO10683-09
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Composite

Midsole Material

Steel

Size JP/CN

28.6

Additional Safety Features

A

Resistance Features

Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Sole Material

PUR

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which have It has pull-up water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 9.

Soft P.U. comfort inner layer

Antislip, antistatic and hard wearing P.U. sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy