UPower Brown Composite Toe Capped Unisex Safety Boots 10, EU 44
- RS Stock No.:
- 250-7286
- Mfr. Part No.:
- SO10683-10
- Manufacturer:
- UPower
Subtotal (1 pair)*
PHP8,557.19
(exc. VAT)
PHP9,584.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,557.19 |
*price indicative
- RS Stock No.:
- 250-7286
- Mfr. Part No.:
- SO10683-10
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant | |
| Additional Safety Features | A | |
| Size JP/CN | 29.2 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Steel | ||
Resistance Features Water Resistant | ||
Additional Safety Features A | ||
Size JP/CN 29.2 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which have It has pull-up water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 10.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Brown Composite Toe Capped Men's Safety Boots 10, EU 44
- UPower CAMBRIAN Brown Composite Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower Brown Composite Toe Capped Unisex Safety Boots 3, EU 36
- UPower Brown Composite Toe Capped Unisex Safety Boots 9, EU 43
- UPower Brown Composite Toe Capped Unisex Safety Boots 8, EU 42
- UPower Brown Composite Toe Capped Unisex Safety Boots 5, EU 38
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 41
