UPower Brown Composite Toe Capped Unisex Safety Boots 5, EU 38
- RS Stock No.:
- 250-7281
- Mfr. Part No.:
- SO10683-05
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7281
- Mfr. Part No.:
- SO10683-05
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Size JP/CN | 25.5 | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Sole Material | PUR | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Size JP/CN 25.5 | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Sole Material PUR | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which have It has pull-up water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 5.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Brown Composite Toe Capped Unisex Safety Boots 3, EU 36
- UPower Brown Composite Toe Capped Unisex Safety Boots 9, EU 43
- UPower Brown Composite Toe Capped Unisex Safety Boots 10, EU 44
- UPower Brown Composite Toe Capped Unisex Safety Boots 8, EU 42
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 41
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 35
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 47
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 37
