UPower Black Composite Toe Capped Men's Safety Boot, UK 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7274
Mfr. Part No.:
SO10213-09
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Midsole Type

Steel

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

Shoe Size JP/CN

28.6

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which are designed for environments at high risk. It has a water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 9.

Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole

Available in sizes:
UK5/EU38: RS# 2507269
UK6/EU39: RS# 2507270
UK7/EU41: RS# 2507271
UK8/EU42: RS# 2507273
UK9/EU43: RS# 2507274
UK10/EU44: RS# 2507275
UK11/EU46: RS# 2507276
UK12/EU47: RS# 2507277

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy