UPower Black Composite Toe Capped Men's Safety Boots 12, EU 47
- RS Stock No.:
- 250-7277
- Mfr. Part No.:
- SO10213-12
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7277
- Mfr. Part No.:
- SO10213-12
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 31 | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 31 | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed for environments at high risk. It has a water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 12.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower DEPP Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower Rock&Roll Black Composite Toe Capped Men's Safety Boots EU 47
- UPower TAIGA Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- Heckel MACSOLE® ADVENTURE 3.0 Black Composite Toe Capped Men's Safety Boots 12, EU 47
- Delta Plus TW402 Yellow EU 47 EN ISO 20345
- Portwest FC11 Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011 S3
- Heckel RUN-R Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
