UPower Black Composite Toe Capped Men's Safety Boot, UK 7, EU 41
- RS Stock No.:
- 250-7271
- Mfr. Part No.:
- SO10213-07
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7271
- Mfr. Part No.:
- SO10213-07
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Midsole Type | Steel | |
| Slip Resistance Rating | SRC | |
| Shoe Size JP/CN | 27.3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 27.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed for environments at high risk. It has a water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 7.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 41
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 41
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 41
- UPower Black Composite Toe Capped Men's Safety Boot EU 39
- UPower Black Composite Toe Capped Men's Safety Boot EU 46
- UPower Black Composite Toe Capped Men's Safety Boot EU 38
- UPower Black Composite Toe Capped Men's Safety Boot EU 42
- UPower Black Composite Toe Capped Men's Safety Boot EU 43
