UPower Black Composite Toe Capped Men's Safety Boot, UK 6, EU 39
- RS Stock No.:
- 250-7270
- Mfr. Part No.:
- SO10213-06
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7270
- Mfr. Part No.:
- SO10213-06
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Shoe Size JP/CN | 26 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Midsole Type Steel | ||
Shoe Size JP/CN 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed for environments at high risk. It has a water resistant leather with upper layer with classic steel midsole. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 6.
Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole
Antislip, antistatic and hard wearing P.U. sole
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 39
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 39
- UPower Brown Composite Toe Capped Unisex Safety Boot EU 39
- UPower Black Composite Toe Capped Men's Safety Boot EU 46
- UPower Black Composite Toe Capped Men's Safety Boot EU 38
- UPower Black Composite Toe Capped Men's Safety Boot EU 42
- UPower Black Composite Toe Capped Men's Safety Boot EU 41
- UPower Black Composite Toe Capped Men's Safety Boot EU 43
