UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 13, EU 48
- RS Stock No.:
- 250-7111
- Mfr. Part No.:
- RL10376-13
- Manufacturer:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-7111
- Mfr. Part No.:
- RL10376-13
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Sole Material | E-TPU | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 31.6 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Sole Material E-TPU | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 31.6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed to guarantee a high comfort of the fit. It has a high abrasion resistant, water resistant and
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 13.
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 13.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 41
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 42
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 46
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 35
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 38
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 39
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 36
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 37
