UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 8, EU 42

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-7105
Mfr. Part No.:
RL10376-08
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Fabric

Anti-Slip

Yes

Sole Material

E-TPU

Midsole Type

Non Metallic

Shoe Size JP/CN

28

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety boots which are designed to guarantee a high comfort of the fit. It has a high abrasion resistant, water resistant and
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 8.

PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam

Available in sizes:
UK2/EU35: RS# 2507099
UK3/EU36: RS# 2507100
UK4/EU37: RS# 2507101
UK5/EU38: RS# 2507102
UK6/EU39: RS# 2507103
UK7/EU41: RS# 2507104
UK8/EU42: RS# 2507105
UK9/EU43: RS# 2507106
UK10/EU44: RS# 2507107
UK11/EU46: RS# 2507108
UK12/EU47: RS# 2507110
UK13/EU48: RS# 2507111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy