UPower Black Aluminium Toe Capped Unisex Safety Boots 10, EU 44
- RS Stock No.:
- 250-7107
- Mfr. Part No.:
- RL10376-10
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7107
- Mfr. Part No.:
- RL10376-10
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Gender | Unisex | |
| Product Type | Safety Boots | |
| Size UK | 10 | |
| Size EU | 44 | |
| Additional Safety Features | A | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | S3 | |
| Size JP/CN | 29.2 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Thermoplastic Polyurethane | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Gender Unisex | ||
Product Type Safety Boots | ||
Size UK 10 | ||
Size EU 44 | ||
Additional Safety Features A | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 S3 | ||
Size JP/CN 29.2 | ||
Slip Resistance Rating SRC | ||
Sole Material Thermoplastic Polyurethane | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed to guarantee a high comfort of the fit. It has a high abrasion resistant, water resistant and
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 10.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam
Related links
- UPower STEGO Unisex Black Aluminium Toe Capped Safety Shoes EU 44
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44
- UPower GRAMPIAN Black Aluminium Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower LICHFIELD Black Aluminium Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- UPower Red Lion Yellow EU 44 EN ISO 20345:2011 CE
- Jalas 9998 Black Aluminium Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- AIMONT VIGOREX Black Aluminium Toe Capped Unisex Ankle Safety Boots 10, EU 44 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
