UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 250-7108
- Mfr. Part No.:
- RL10376-11
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7108
- Mfr. Part No.:
- RL10376-11
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Fabric | |
| Sole Material | E-TPU | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Shoe Size JP/CN | 30.4 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 30.4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety boots which are designed to guarantee a high comfort of the fit. It has a high abrasion resistant, water resistant and
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 11.
breathable upper layer and it has a aluminium toe cap with breathable membrane. It has WingTex air tunnel lining material and the multi-functional heel and the compact PU tread provide grip, security and stability of posture. This shoe complies with S3 SRC CI ESD safety standards and is suitable for use in humid environments, transport and logistics, the tertiary sector and services and it is comes in size 11.
PU compact antislip, antistatic and oil resistant sole
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam
Natural comfort 11 mondopoint fit
Intersole of soft E-TPU Infinergy foam
Related links
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 46
- UPower Black Composite Toe Capped Men's Safety Boot EU 46
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 41
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 42
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 35
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 38
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 39
