Himalayan Unisex Safety Boot, UK 7, EU 41
- RS Stock No.:
- 250-3741
- Mfr. Part No.:
- 5120BK070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP5,907.80
(exc. VAT)
PHP6,616.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,907.80 |
*price indicative
- RS Stock No.:
- 250-3741
- Mfr. Part No.:
- 5120BK070
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Shoe Size JP/CN | 26 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Shoe Size JP/CN 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO
20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.
20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.
Energy absorption of seat region
Cleated outsole
Penetration resistance offered by a composite midsole
1100 Newton's
Antistatic
Oil resistant
Toecap/Midsole - all composite
European standard EN ISO 20345
Rating Standard S3
Cleated outsole
Penetration resistance offered by a composite midsole
1100 Newton's
Antistatic
Oil resistant
Toecap/Midsole - all composite
European standard EN ISO 20345
Rating Standard S3
Related links
- Himalayan Unisex Safety Boot EU 41
- V12 Footwear Unisex Safety Boot EU 41
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 41
- Goliath Quatro Black UK 7, EU 41
- Dunlop JobGUARD Green Steel Toe Capped Unisex Safety Boot EU 41
- Portwest FC60 Black Composite Toe Capped Unisex Safety Boot EU 41
- Pollyboot Steel Toe Capped Unisex Safety Boot EU 41
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boot EU 41
