Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 13, EU 48 BS EN ISO 20344:2004/A1:2007 (5.18)

Subtotal (1 pair)*

PHP5,953.12

(exc. VAT)

PHP6,667.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,953.12

*price indicative

RS Stock No.:
250-3748
Mfr. Part No.:
5120BK130
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

HIMALAYAN

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Metal Free

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Water Penetration and Water Absorption

Size US

14

Additional Safety Features

200 Joule Toecap Protection, Closed Seat Region, Energy Absorption of Seat Region, Water Resistant

Size JP/CN

32

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

BS EN ISO 20344:2004/A1:2007 (5.18)

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a composite midsole

1100 Newton's

Antistatic

Oil resistant

Toecap/Midsole - all composite

European standard EN ISO 20345

Rating Standard S3

Related links