Himalayan HIMALAYAN Black Unisex Safety Boots 7, EU 41 EN ISO 20345, BS EN ISO 20344:2004/A1:2007
- RS Stock No.:
- 240-7078
- Mfr. Part No.:
- 5104BK070
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,337.76
(exc. VAT)
PHP8,218.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3 unit(s) shipping from November 16, 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,337.76 |
*price indicative
- RS Stock No.:
- 240-7078
- Mfr. Part No.:
- 5104BK070
- Manufacturer:
- Himalayan
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | HIMALAYAN | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Midsole Material | Steel | |
| Resistance Features | Water Penetration and Water Absorption, Penetration Resistant, Oil Resistant, Anti-Static | |
| Size US | 8 | |
| Size JP/CN | 25.5 | |
| Additional Safety Features | Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region, Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345, BS EN ISO 20344:2004/A1:2007 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series HIMALAYAN | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Midsole Material Steel | ||
Resistance Features Water Penetration and Water Absorption, Penetration Resistant, Oil Resistant, Anti-Static | ||
Size US 8 | ||
Size JP/CN 25.5 | ||
Additional Safety Features Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region, Cleated Outsole, Anti-Static, 200 Joule Toecap Protection | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345, BS EN ISO 20344:2004/A1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 8 EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 15 EN ISO 20345
- Himalayan Black Unisex Safety Boots 8 EN ISO 20345
- Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 13, EU 48 BS EN ISO 20344:2004/A1:2007 (5.18)
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345: 2004
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 7, EU 41 European Standard EN ISO 20345:2011
- Cofra TARQUINIUS S6 FO SR White Non-Metal Toe Capped Men's Safety Boots 8, EU 41 EN ISO 20344:2004
