Himalayan Black Unisex Safety Boots 8, EU 42 BS EN ISO 20344:2004/A1:2007, EN ISO 20345
- RS Stock No.:
- 240-7079
- Mfr. Part No.:
- 5104BK080
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP8,309.30
(exc. VAT)
PHP9,306.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,309.30 |
*price indicative
- RS Stock No.:
- 240-7079
- Mfr. Part No.:
- 5104BK080
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Size US | 9 | |
| Midsole Material | Steel | |
| Size JP/CN | 26.5 | |
| Resistance Features | Oil Resistant, Water Penetration and Water Absorption | |
| Additional Safety Features | 200 Joule Toecap Protection, Anti-Static, Closed Seat Region, Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | BS EN ISO 20344:2004/A1:2007, EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Size US 9 | ||
Midsole Material Steel | ||
Size JP/CN 26.5 | ||
Resistance Features Oil Resistant, Water Penetration and Water Absorption | ||
Additional Safety Features 200 Joule Toecap Protection, Anti-Static, Closed Seat Region, Energy Absorption of Seat Region, Oil Resistant, Penetration Resistance | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals BS EN ISO 20344:2004/A1:2007, EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black leather HyGrip safety hiker boot with PU/Rubber outsole and Steel midsole. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 300°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 8 shoes with cleated outsole
Related links
- Himalayan HIMALAYAN Black Steel Toe Capped Unisex Safety Boots 8 EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 15 EN ISO 20345
- Himalayan HIMALAYAN Black Unisex Safety Boots 7 BS EN ISO 20344:2004/A1:2007
- Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 13, EU 48 BS EN ISO 20344:2004/A1:2007 (5.18)
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 8 EN ISO 20344 : 2004
- Cofra ROMULUS S2 SRC White Non-Metal Toe Capped Unisex Safety Boots 8 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 9 EN ISO 20344 : 2004
- Cofra ROMULUS S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 9 EN ISO 20344 : 2004
