Himalayan HIMALAYAN Black Metal Free Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345

Subtotal (1 pair)*

PHP5,411.93

(exc. VAT)

PHP6,061.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,411.93

*price indicative

RS Stock No.:
250-3744
Mfr. Part No.:
5120BK100
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

HIMALAYAN

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Metal Free

Midsole Material

Composite

Resistance Features

Water Penetration and Water Absorption, Anti-Static, Oil Resistant, Penetration Resistant

Size US

11

Size JP/CN

29

Additional Safety Features

Water Resistant, Penetration Resistance, Oil Resistant, Energy Absorption of Seat Region, Closed Seat Region (Fully Enclosed Heel), Cleated Outsole, 200 Joule Toecap Protection, Anti-Static

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a composite midsole

1100 Newton's

Antistatic

Oil resistant

Toecap/Midsole - all composite

European standard EN ISO 20345

Rating Standard S3

Related links