Himalayan 5120 Black Metal Free Toe Capped Unisex Safety Boots 8, EU 42 European Standard EN ISO 20345

Subtotal (1 pair)*

PHP6,635.97

(exc. VAT)

PHP7,432.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,635.97

*price indicative

RS Stock No.:
250-3742
Mfr. Part No.:
5120BK080
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5120

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Metal Free

Additional Safety Features

200 Joule Toecap Protection, Cleated Outsole, Closed Seat Region (Fully Enclosed Heel), Energy Absorption of Seat Region, Penetration Resistance, Water Resistant

Midsole Material

Composite

Size JP/CN

27

Resistance Features

Water Penetration and Water Absorption, Oil Resistant, Anti-Static

Size US

9

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

European Standard EN ISO 20345

RoHS Status: Exempt

The Himalayan Black Leather HyGrip Waterproof Safety Boot with Metal Free Toe/Midsole PU Sole has 200 Joule toecap protection, plus water penetration and water absorption resistance also closed seat region (fully enclosed heel) with 200 degrees Celsius heat resistance and Slip Resistance Rating: SRC - Outsole Slip Resistance BS EN ISO

20344:2004/A1:2007 (5.18), Tested on Ceramic Tile/Sodium Lauryl: Heel part 0.28, Flat Contact 0.32, Tested on Steel Floor/Glycerol: Heel Part 0.13, Flat Contact 0.18.

Energy absorption of seat region

Cleated outsole

Penetration resistance offered by a composite midsole

1100 Newton's

Antistatic

Oil resistant

Toecap/Midsole - all composite

European standard EN ISO 20345

Rating Standard S3

Related links