Himalayan Unisex Safety Boots, UK 11, EU 46
- RS Stock No.:
- 240-7094
- Mfr. Part No.:
- 5402BK110
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP4,790.17
(exc. VAT)
PHP5,364.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,790.17 |
*price indicative
- RS Stock No.:
- 240-7094
- Mfr. Part No.:
- 5402BK110
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Shoe Size JP/CN | 29.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Shoe Size JP/CN 29.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan black leather, upper reflecto, waterproof, safety boot with Steel midsole And toecap. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 11 shoes with cleated outsole
(UK) Size 11 shoes with cleated outsole
Related links
- Himalayan Unisex Safety Boots EU 46
- Himalayan 4416 Tan Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4411 Brown Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4410 Navy Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4414 Navy Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4415 Brown Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4412 Tan Non Metallic Toe Capped Unisex Safety Boots EU 46
- Himalayan 4417 Black Non Metallic Toe Capped Unisex Safety Boots EU 46