Himalayan Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 240-7092
- Mfr. Part No.:
- 5402BK100
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP5,034.51
(exc. VAT)
PHP5,638.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 7 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,034.51 |
*price indicative
- RS Stock No.:
- 240-7092
- Mfr. Part No.:
- 5402BK100
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Shoe Size JP/CN | 29.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Shoe Size JP/CN 29.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan black leather, upper reflecto, waterproof, safety boot with Steel midsole And toecap. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 10 shoes with cleated outsole
(UK) Size 10 shoes with cleated outsole
Related links
- Himalayan Unisex Safety Boots EU 44
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 44
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 2601 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots EU 44
- Himalayan 2600 Black Steel Toe Capped Unisex Safety Boots EU 44