Himalayan Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 240-7090
- Mfr. Part No.:
- 5402BK080
- Manufacturer:
- Himalayan
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
PHP7,125.60
(exc. VAT)
PHP7,980.67
(inc. VAT)
- RS Stock No.:
- 240-7090
- Mfr. Part No.:
- 5402BK080
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Shoe Size JP/CN | 26.5 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Shoe Size JP/CN 26.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan black leather, upper reflecto, waterproof, safety boot with Steel midsole And toecap. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 8 shoes with cleated outsole
(UK) Size 8 shoes with cleated outsole
Related links
- Himalayan Unisex Safety Boots EU 42
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 42
- Himalayan 1415 Black Unisex Safety Boots EU 42
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 5803 Black Composite Toe Capped Unisex Safety Boots EU 42
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 42
- Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots EU 42
- Himalayan 2602 Black Steel Toe Capped Unisex Safety Boots EU 42
