Himalayan Unisex Safety Boots, UK 9, EU 43

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

PHP7,125.60

(exc. VAT)

PHP7,980.67

(inc. VAT)

RS Stock No.:
240-7091
Mfr. Part No.:
5402BK090
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Shoe Size JP/CN

27.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather, upper reflecto, waterproof, safety boot with Steel midsole And toecap. These shoes are anti-static, slip resistant, water penetration and water absorption resistant. It is penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S3.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 9 shoes with cleated outsole

Available in sizes:
UK7/EU41: RS# 2407089
UK8/EU42: RS# 2407090
UK9/EU43: RS# 2407091
UK10/EU44: RS# 2407092
UK11/EU46: RS# 2407094

Related links