Himalayan Unisex Safety Boots, UK 10, EU 44

Subtotal (1 pair)*

PHP4,099.82

(exc. VAT)

PHP4,591.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP4,099.82

*price indicative

RS Stock No.:
240-7076
Mfr. Part No.:
161BBK100
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Type

Safety Dealer Boot

Shoe Size JP/CN

29.5

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan brown leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.

Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 10 shoes with cleated outsole

Available in sizes:
UK6/EU39: RS# 2407072
UK7/EU41: RS# 2407073
UK8/EU42: RS# 2407074
UK9/EU43: RS# 2407075
UK10/EU44: RS# 2407076
UK11/EU46: RS# 2407077
UK12/EU46.5: RS# 2706773

Related links