Himalayan Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 240-7075
- Mfr. Part No.:
- 161BBK090
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP4,440.29
(exc. VAT)
PHP4,973.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,440.29 |
*price indicative
- RS Stock No.:
- 240-7075
- Mfr. Part No.:
- 161BBK090
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 9 | |
| Type | Safety Dealer Boot | |
| Shoe Size JP/CN | 28 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 9 | ||
Type Safety Dealer Boot | ||
Shoe Size JP/CN 28 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan brown leather dealer safety boot comes with dual density sole and midsole. These shoes are anti-static, oil resistant and penetration resistant to forces of up to 1100 newton's. It is heat resistant for temperatures of up to 200°C and 200 joules of toecap protection. The safety rating standard is S1P.
Closed seat region (fully enclosed heel) with energy absorption in seat region
(UK) Size 9 shoes with cleated outsole
(UK) Size 9 shoes with cleated outsole
Related links
- Himalayan Unisex Safety Boots EU 43
- Himalayan 1415 Black Unisex Safety Boots EU 43
- Himalayan Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan Black Composite Toe Capped Unisex Safety Boots EU 43
- Himalayan 5240 Black Steel Toe Capped Unisex Safety Boots EU 43
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots EU 43
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots EU 43
- Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots EU 43